-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1683
|
Newark | Bnc Ra Bh Pcb Recpt White 75 Ohm/Molex |Molex 73171-3010 (Alternate Part Number: 800756688138 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $4.2600 | Buy Now |
|
Onlinecomponents.com | BNC Right-Angle PCB Bulkhead Jack Receptacle - 75 Ohms - Panel Isolated - White PBT Housing - Housing Height 15.18mm - Nut and Lockwasher Included. |
1 Partner Stock |
|
$1.7200 / $3.0600 | Buy Now |
DISTI #
Molex 73171-3010
|
PEI Genesis | RF BNC Conn 1 Cont Board | 0 |
|
Buy Now | |
DISTI #
1909220
|
Farnell | RF COAX CONN, BNC, JACK, 75 OHM, PCB RoHS: Compliant Min Qty: 400 Lead time: 7 Weeks, 5 Days Container: Each | 0 |
|
$2.5173 | Buy Now |
|
Master Electronics | BNC Right-Angle PCB Bulkhead Jack Receptacle - 75 Ohms - Panel Isolated - White PBT Housing - Housing Height 15.18mm - Nut and Lockwasher Included. |
1 Partner Stock |
|
$1.7200 / $3.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73171-3010
Molex
Buy Now
Datasheet
|
Compare Parts:
73171-3010
Molex
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Body Depth | 1.399 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Insulator Material | POLYPROPYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.163 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |