Part Details for 731A/P31 by Wilcoxon Sensing Technologies
Overview of 731A/P31 by Wilcoxon Sensing Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 731A/P31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2781
|
Newark | Accelerometer, 10V/G, 30V, Supply Voltage Max:30Vdc, Sensor Mounting:Thread Mount, Operating Temperature Min:-, Operating Temperature Max:-, Sensitivity (V/G):10V/G, No. Of Axes:-, Product Range:- |Amphenol Wilcoxon 731A/P31 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,086.7000 / $2,527.7900 | Buy Now |
DISTI #
2053-731A/P31-ND
|
DigiKey | ACCEL SENSOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,278.9100 | Buy Now |
DISTI #
71856613
|
RS | Seismic sensor, low noise power/amplifier system and cable, selectable gain | Wilcoxon Sensing Technologies 731A/P31 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,140.8800 | RFQ |