Part Details for 732-00/00 by Qualtek Electronics Corporation
Overview of 732-00/00 by Qualtek Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 732-00/00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M1957
|
Newark | Retainer Clip Kit, Accessory Type:Retainer Clip Kit, For Use With:Qualtek 704-00/00 Straight Entry Ac Power Plug Assemblies, Product Range:-, External Length:45.7Mm, Height:35.56Mm, Material:Stainless Steel Rohs Compliant: Yes |Qualtek Electronics 732-00/00 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5200 / $5.6700 | Buy Now |
DISTI #
Q265-ND
|
DigiKey | CLIP RETAINER FOR POWER PLUG Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
936 In Stock |
|
$3.4039 / $6.1400 | Buy Now |
DISTI #
70133311
|
RS | Retaining Clip 1.4 in. 1.8 in., 732 Series | Qualtek Electronics Corp. 732-00/00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 48 |
|
$4.7800 / $6.2000 | Buy Now |
|
Future Electronics | Clip Retainer for Power Plug RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks Container: Box | 0Box |
|
$4.7000 / $4.8700 | Buy Now |
DISTI #
QTK732-00/00
|
Heilind Electronics | Americas - 145 in Stock |
|
$4.9873 / $5.8039 | Buy Now | |
|
Onlinecomponents.com | Retainer Clip Kit, Clip Retainer For Power Plug RoHS: Compliant |
818 In Stock 8643 Factory Stock |
|
$3.4100 / $6.8200 | Buy Now |
|
Quest Components | RETAINER CLIP KIT | 87 |
|
$3.4935 / $8.0619 | Buy Now |
DISTI #
QTK732-00/00
|
Interstate Connecting Components | 48 |
|
$4.9873 / $5.8039 | Buy Now | |
DISTI #
000000000003020130
|
Sager | AC Power Cords Min Qty: 1 | 0 |
|
$3.4800 / $5.2300 | Buy Now |
|
Master Electronics | Retainer Clip Kit, Clip Retainer For Power Plug RoHS: Compliant |
818 In Stock 8643 Factory Stock |
|
$3.4100 / $6.8200 | Buy Now |