Part Details for 732 by Energizer Battery Company
Results Overview of 732 by Energizer Battery Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
732 Information
732 by Energizer Battery Company is a Battery.
Batteries are under the broader part category of Batteries.
A battery stores chemical energy and converts it to electrical energy through chemical reactions that involve the flow of electrons between electrodes. Batteries are used in electronics based on size and power needs. Read more about Batteries on our Batteries part category page.
Price & Stock for 732
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
03F7103
|
Newark | Zinc Carbon Battery, 12V, Lantern, Battery Voltage:12V, Battery Size Code:F, Battery Technology:Alkaline, Battery Capacity:7.5Ah, Battery Terminals:Screw Post, Pack Quantity:1, Battery Type/Size:F, Weight:1.2Kg, Battery Iec Code:- Rohs Compliant: Na |Energizer 732 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
70145550
|
RS | BATTERY, NON-RECHARGEABLE, LANTERN, ZINC-MANGANESE DIOXIDE, 12VDC, 7.5AH Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4400 / $15.3600 | RFQ |
US Tariff Estimator: 732 by Energizer Battery Company
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 732
732 Part Data Attributes
|
|
732
Energizer Battery Company
Buy Now
Datasheet
|
Compare Parts:
732
Energizer Battery Company
Zinc Carbon Battery; Voltage Rating:12V; Battery Size Code:Lantern; Battery Capacity:7500mAh; Battery Terminals:Screw Post; Depth:73.0mm; Height:125.4mm; Width:136.5mm RoHS Compliant: NA
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | 3A991.J.1 | |
| HTS Code | 8506.80.00.00 | |
| Battery Chemistry | Zinc-Manganese Dioxide | |
| Battery Type | Primary | |
| Capacity | 7.5 Ah | |
| Height | 112.7 Mm | |
| Length | 136.5 Mm | |
| Terminal Type | Stud | |
| Voltage | 12 V | |
| Weight | 1200 G | |
| Width | 73 Mm |