Part Details for 73216-0051 by Molex
Overview of 73216-0051 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73216-0051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1700
|
Newark | Tnc Plug R/A For Rg58/Molex |Molex 73216-0051 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0800 / $19.9200 | Buy Now |
DISTI #
538-73216-0051
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC R/A PLUG FOR RG58 CABLE RoHS: Compliant | 0 |
|
$10.6300 | Order Now |
|
Onlinecomponents.com | Conn TNC PL 50Ohm Solder RA Cable Mount Gold Bag RoHS: Compliant |
189 Partner Stock |
|
$8.9300 / $13.0100 | Buy Now |
DISTI #
Molex 73216-0051
|
PEI Genesis | RF TNC Connector | 189 |
|
Buy Now | |
|
Master Electronics | Conn TNC PL 50Ohm Solder RA Cable Mount Gold Bag RoHS: Compliant |
189 Partner Stock |
|
$8.9300 / $13.0100 | Buy Now |
DISTI #
10195885
|
TestEquity LLC | Molex 73216-0051 50 Ohms, TNC Plug, Right-Angle for RG-141, RG-303 and RG-58 Cable, Bag | 189 |
|
$10.9100 | Buy Now |
Part Details for 73216-0051
73216-0051 CAD Models
73216-0051 Part Data Attributes
|
73216-0051
Molex
Buy Now
Datasheet
|
Compare Parts:
73216-0051
Molex
RF TNC Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |