-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Solder Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1707
|
Newark | Tnc Jack Ra Blkhd Ip68 Pcb Th/Molex |Molex 73216-2240 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5300 / $9.2700 | Buy Now |
DISTI #
71465179
|
RS | TNC JACK RA BLKHD IP68 PCB TH | Molex Incorporated 73216-2240 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6300 / $10.9000 | RFQ |
|
Onlinecomponents.com | TNC Jack - 50 Ohms - Right-Angle - Bulkhead - IP68 - Rear Mount. |
4 Partner Stock |
|
$8.7600 / $14.4200 | Buy Now |
DISTI #
Molex 73216-2240
|
PEI Genesis | RF TNC Conn 1 Cont Panel | 0 |
|
Buy Now | |
|
Master Electronics | TNC Jack - 50 Ohms - Right-Angle - Bulkhead - IP68 - Rear Mount. |
4 Partner Stock |
|
$8.7600 / $14.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73216-2240
Molex
Buy Now
Datasheet
|
Compare Parts:
73216-2240
Molex
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Solder Terminal, Locking, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Depth | 0.732 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
This table gives cross-reference parts and alternative options found for 73216-2240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73216-2240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73216-2230 | RF TNC Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Solder Terminal, Locking, Jack, | Molex | 73216-2240 vs 73216-2230 |