Part Details for 73219-0023 by Molex
Overview of 73219-0023 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 73219-0023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1711
|
Newark | Tnc Plug C/C Str 50 Ohm Rg58/Molex |Molex 73219-0023 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 / $4.6200 | Buy Now |
DISTI #
538-73219-0023
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC PLUG 50OHM C/C RoHS: Compliant | 61 |
|
$2.1900 / $2.9700 | Buy Now |
|
Onlinecomponents.com | Conn TNC PL 50Ohm Crimp ST Cable Mount Gold Bag RoHS: Compliant | 0 |
|
$2.0100 / $3.6000 | Buy Now |
Part Details for 73219-0023
73219-0023 CAD Models
73219-0023 Part Data Attributes
|
73219-0023
Molex
Buy Now
Datasheet
|
Compare Parts:
73219-0023
Molex
RF TNC Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.3 |