-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, Female, Panel Mount, TAB Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB1010-270L | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0810-270L | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1718
|
Newark | Conn Sma Jack Tab Termina Tab Terminal.4 Hole |Molex 73251-0270 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1338 |
|
$7.2300 / $12.8300 | Buy Now |
DISTI #
81AK9279
|
Newark | Sma Jacktab Terminal.4 Holes |Molex 73251-0270 RoHS: Not Compliant Min Qty: 1280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8800 | Buy Now |
DISTI #
538-73251-0270
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA JACK TAB TERMINA TAB TERMINAL.4 HOLE RoHS: Compliant | 20 |
|
$6.2100 / $12.1000 | Buy Now |
|
Onlinecomponents.com | Conn SMA RCP 50Ohm ST Flange Mount Gold Tray RoHS: Compliant |
1338 Partner Stock |
|
$4.1400 / $6.7800 | Buy Now |
DISTI #
732510270-MOL
|
TME | 73251-0270 Min Qty: 5 | 1338 |
|
$6.4201 / $8.3905 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1739 |
|
RFQ | |
|
Master Electronics | Conn SMA RCP 50Ohm ST Flange Mount Gold Tray RoHS: Compliant |
1338 Partner Stock |
|
$4.1400 / $6.7800 | Buy Now |
DISTI #
10195908
|
TestEquity LLC | Molex 73251-0270 50 Ohms, SMA 4 Hole Flange, Jack Receptacle, Strip-Line Tab Terminal | 1338 |
|
$7.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73251-0270
Molex
Buy Now
Datasheet
|
Compare Parts:
73251-0270
Molex
RF SMA Connector, Female, Panel Mount, TAB Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | TAB | |
VSWR | 1.33 |