73251-0459
Molex
Description: RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Overview of 73251-0459 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
51940-459LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 16S 4P Vertical Receptacle.

CAD Models for 73251-0459 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 73251-0459 by Molex

73251-0459
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Body/Shell Style
PLUG
Cable Types
RG-316
Characteristic Impedance
50 Ω
Connector Type
RF SMA CONNECTOR
Contact Gender
MALE
Contact Style
COAX
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
Insertion Loss
0.17 dB
Insulation Resistance
5000000000 Ω
Insulator Material
POLYTETRAFLUOROETHYLENE
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number of Ports
1
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Shell Finish
GOLD
Shell Material
BRASS
Termination Type
CRIMP
Total Number of Contacts
1
VSWR
1.07
Want to compare parts?
  1. 73251-0459
    Molex
    RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
    VS

Alternate Parts for 73251-0459

This table gives cross-reference parts and alternative options found for 73251-0459. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73251-0459, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
73251-0456 RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug, Molex 73251-0459 vs 73251-0456
73251-0454 RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug Molex 73251-0459 vs 73251-0454
73251-0457 RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug Molex 73251-0459 vs 73251-0457
132368 RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug, Amphenol Corporation 73251-0459 vs 132368

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 73251-0459 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 73251-0459 by Molex

Select Manufacturer
Which Manufacturer of 73251-0459 would you like to use for your alert(s)?
  • Please alert me when 73251-0459 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 73251-0459 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 73251-0459 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 73251-0459 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 73251-0459.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 73251-0459 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: