Part Details for 73251-0680 by Molex
Overview of 73251-0680 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 73251-0680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R6491
|
Newark | Sma Jack Edge Launcher |Molex 73251-0680 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2100 | Buy Now |
DISTI #
538-73251-0680
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA Jack Edge Launc Jack Edge Launcher RoHS: Compliant | 0 |
|
$3.1300 | Order Now |
|
Onlinecomponents.com | SMA Edge Mount Jack Receptacle, Polarized, Overall length 18.94mm RoHS: Compliant | 0 |
|
$2.7800 / $3.0800 | Buy Now |
Part Details for 73251-0680
73251-0680 CAD Models
73251-0680 Part Data Attributes:
|
73251-0680
Molex
Buy Now
Datasheet
|
Compare Parts:
73251-0680
Molex
RF SMA Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |