Part Details for 732513151 by Molex
Overview of 732513151 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 732513151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0732513151
|
Avnet Americas | Conn SMA RCP 0GHz to 18GHz 50 Ohm Solder ST Edge Mount Gold - Trays (Alt: 0732513151) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$2.5931 / $3.1377 | Buy Now |
DISTI #
0732513151
|
Avnet Americas | Conn SMA RCP 0GHz to 18GHz 50 Ohm Solder ST Edge Mount Gold - Trays (Alt: 0732513151) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$2.5931 / $3.1377 | Buy Now |