Part Details for 73252-0092 by Molex
Overview of 73252-0092 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73252-0092
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-73252-0092
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2.92mm Jack Recept PCB W/O Screws RoHS: Compliant | 162 |
|
$33.1700 / $34.1200 | Buy Now |
|
Onlinecomponents.com | Precision Test Connector, 2.92mm Jack, PCB,50 Ohms, Field Replaceable, 2Hole Flange, without Screws RoHS: Compliant |
4459 Partner Stock |
|
$18.4800 / $34.3700 | Buy Now |
|
Quest Components | 16 |
|
$54.7596 / $60.8440 | Buy Now | |
DISTI #
73252-0092
|
TTI | RF Connectors / Coaxial Connectors 2.92mm Jack Recept PCB W/O Screws RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
Molex 73252-0092
|
PEI Genesis | RF Connector | 4883 |
|
Buy Now | |
DISTI #
0732520092
|
Avnet Asia | Conn Coaxial RCP 50Ohm ST SMD Gold Tray (Alt: 0732520092) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | Precision Test Connector, 2.92mm Jack, PCB,50 Ohms, Field Replaceable, 2Hole Flange, without Screws RoHS: Compliant |
4459 Partner Stock |
|
$18.4800 / $34.3700 | Buy Now |
Part Details for 73252-0092
73252-0092 CAD Models
73252-0092 Part Data Attributes
|
73252-0092
Molex
Buy Now
Datasheet
|
Compare Parts:
73252-0092
Molex
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.223 inch | |
Body Depth | 0.43 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Manufacturer Series | 73252 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |