Part Details for 73276-0022 by Molex
Overview of 73276-0022 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 73276-0022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1744
|
Newark | N Jack To N Jack Adapter 50 Ohms/Molex |Molex 73276-0022 (Alternate Part Number: 800756845227 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5300 / $11.3200 | Buy Now |
DISTI #
0732760022
|
Avnet Americas | RF Connector Adaptor Jack 50Ohm Straight (Alt: 0732760022) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Lead time: 10 Weeks, 0 Days | 0 |
|
$5.4604 / $12.8195 | Buy Now |
DISTI #
538-73276-0022
|
Mouser Electronics | RF Adapters - In Series N JACK TO N JACK ADAPTER 50 OHM RoHS: Compliant | 252 |
|
$10.4300 / $15.9900 | Buy Now |
|
Onlinecomponents.com | Adapter Coaxial Connector N Jack Female Socket to N Jack Female Socket - 50 Ohms. | 0 |
|
$8.0200 / $12.0100 | Buy Now |
DISTI #
0732760022
|
Avnet Americas | RF Connector Adaptor Jack 50Ohm Straight (Alt: 0732760022) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Lead time: 10 Weeks, 0 Days | 0 |
|
$5.4604 / $12.8195 | Buy Now |
DISTI #
0732760022
|
Avnet Americas | RF Connector Adaptor Jack 50Ohm Straight (Alt: 0732760022) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Lead time: 10 Weeks, 0 Days | 0 |
|
$5.4604 / $12.8195 | Buy Now |
DISTI #
Molex 73276-0022
|
PEI Genesis | RF Connector Adapter | 50 |
|
Buy Now | |
DISTI #
1909197
|
Farnell | RF ADAPTER, N JACK-N JACK, 50R RoHS: Compliant Min Qty: 252 Lead time: 7 Weeks, 5 Days Container: Each | 0 |
|
$10.5996 | Buy Now |
DISTI #
4239285
|
Farnell | RoHS: Compliant Min Qty: 6 Container: Each | 0 |
|
$23.2337 | Buy Now |
DISTI #
10195961
|
TestEquity LLC | Molex 73276-0022 50 Ohms, N Jack-to-N Jack Adapter, Bag | 0 |
|
$11.8300 | Buy Now |
Part Details for 73276-0022
73276-0022 CAD Models
73276-0022 Part Data Attributes:
|
73276-0022
Molex
Buy Now
Datasheet
|
Compare Parts:
73276-0022
Molex
RF Connector Adapter, N-N, Jack-jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Adapter Style | N-N | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | AU | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT |