Part Details for 732AC by Switchcraft Conxall
Overview of 732AC by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 732AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC1934
|
Newark | Dcpower, Jack, 5A, 24V, Gender:Jack, Current Rating:5A, Pin Diameter:1.2Mm, Barrel Length:-, Connector Mounting:Cable Mount, Contact Termination Type:Stud, Barrel Inner Diameter:5.84Mm, Barrel Outer Diameter:14.61Mm Rohs Compliant: Yes |Switchcraft/conxall 732AC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$2.9500 | Buy Now |
DISTI #
SC3496-ND
|
DigiKey | DC POWER JACK, IN-LINE, 1.3MM, S Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6643 | Buy Now |
DISTI #
502-732AC
|
Mouser Electronics | DC Power Connectors In-line 1.3mm stndrd bushing w/o relief RoHS: Compliant | 0 |
|
$4.9500 / $7.3400 | Order Now |
DISTI #
V99:2348_19117891
|
Arrow Electronics | Conn DC Power RCP ST Cable Mount 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1840 | Americas - 100 |
|
$0.2206 / $0.8725 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8600 / $7.8200 | Buy Now |
DISTI #
30342757
|
Verical | Conn DC Power RCP ST Cable Mount 1 Port RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1840 | Americas - 100 |
|
$0.8725 | Buy Now |
DISTI #
36155919
|
Verical | Conn DC Power RCP ST Cable Mount 1 Port RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 87 |
|
$5.0979 | Buy Now |
DISTI #
000000000005651418
|
Sager | DC Power Connectors In-line 1.3mm stndrd bushing w/o relief Min Qty: 100 | 0 |
|
$4.9800 / $6.0000 | Buy Now |
Part Details for 732AC
732AC CAD Models
732AC Part Data Attributes:
|
732AC
Switchcraft Conxall
Buy Now
|
Compare Parts:
732AC
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |