Part Details for 732ACF by Switchcraft Conxall
Overview of 732ACF by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 732ACF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC1935
|
Newark | Dcpower, Jack, 5A, 24V, Gender:Jack, Current Rating:5A, Pin Diameter:1.2Mm, Barrel Length:-, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:5.84Mm, Barrel Outer Diameter:14.61Mm Rohs Compliant: Yes |Switchcraft/conxall 732ACF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
SC3497-ND
|
DigiKey | DC POWER JACK, IN-LINE, 1.3MM, S Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
48 In Stock |
|
$4.9125 / $7.3200 | Buy Now |
DISTI #
502-732ACF
|
Mouser Electronics | DC Power Connectors In-line 1.3mm stndrd bushing w/ relief RoHS: Compliant | 78 |
|
$4.7900 / $7.3200 | Buy Now |
DISTI #
V99:2348_19117882
|
Arrow Electronics | Conn DC Power RCP ST Cable Mount 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1804 | Americas - 100 |
|
$0.1125 / $0.4450 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2700 / $8.1300 | Buy Now |
DISTI #
27492720
|
Verical | Conn DC Power RCP ST Cable Mount 1 Port RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1804 | Americas - 100 |
|
$0.4450 | Buy Now |
DISTI #
000000000005651419
|
Sager | DC Power Connectors In-line 1.3mm stndrd bushing w/ relief Min Qty: 100 | 0 |
|
$5.1900 / $6.2400 | Buy Now |
Part Details for 732ACF
732ACF CAD Models
732ACF Part Data Attributes
|
732ACF
Switchcraft Conxall
Buy Now
|
Compare Parts:
732ACF
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |