Part Details for 732AH by Switchcraft Conxall
Overview of 732AH by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 732AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC9089
|
Newark | Dc Power Jack, 3A, 24V, Panel, Gender:Jack, Current Rating:3A, Pin Diameter:1.3Mm, Barrel Length:-, Connector Mounting:Panel Mount, Contact Termination Type:Solder, Barrel Inner Diameter:-, Barrel Outer Diameter:-, Voltage Rating:24Vrohs Compliant: Yes |Switchcraft/conxall 732AH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$3.5800 | Buy Now |
DISTI #
137-732AH-ND
|
DigiKey | DC POWER JACK, 0.050" (1.3MM) PI Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8458 | Buy Now |
DISTI #
502-732AH
|
Mouser Electronics | DC Power Connectors HI-TEMP 1.3MM POWER RoHS: Compliant | 121 |
|
$4.8400 / $6.5000 | Buy Now |
DISTI #
71019560
|
RS | Connector, Power, DC, HI-TEMP 1.3MM POWER | Switchcraft 732AH RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0000 / $13.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2800 / $6.6600 | Buy Now |
DISTI #
64018868
|
Verical | Conn DC Power F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 32 |
|
$5.3956 / $5.6378 | Buy Now |
DISTI #
000000000005594292
|
Sager | DC Power Connectors HI-TEMP 1.3MM POWER Min Qty: 100 | 0 |
|
$4.2300 / $5.1200 | Buy Now |