Part Details for 73304-111LF by Amphenol FCi
Overview of 73304-111LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73304-111LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70252540
|
RS | Conn, Data, Mod Jack, Cat 3, 8 Pos, Single, Horizontal, Surface Mnt, 1 Port | Amphenol FCI (Amphenol CS) 73304-111LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 5 |
|
$1.3700 / $2.2900 | Buy Now |
DISTI #
BRG73304-111LF
|
Heilind Electronics | MJ HOR ESMT 8/8 H/O T&, R- | Americas - 45 in Stock |
|
$1.3792 / $1.4252 | Buy Now |
|
Bristol Electronics | 374 |
|
RFQ | ||
|
Quest Components | 299 |
|
$1.5540 / $3.3600 | Buy Now | |
DISTI #
BRG73304-111LF
|
Interstate Connecting Components | MJ HOR ESMT 8/8 H/O T&, R- | 15 |
|
$1.3792 / $1.4252 | Buy Now |
DISTI #
Amphenol FCI 73304-111LF
|
PEI Genesis | MJ HOR ESMT 8/8 H/O TandR- | 247 |
|
Buy Now |
Part Details for 73304-111LF
73304-111LF CAD Models
73304-111LF Part Data Attributes
|
73304-111LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
73304-111LF
Amphenol FCi
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.551 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for 73304-111LF
This table gives cross-reference parts and alternative options found for 73304-111LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73304-111LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73304-521 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack | Amphenol FCi | 73304-111LF vs 73304-521 |
73304-331 | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Jack | Amphenol FCi | 73304-111LF vs 73304-331 |
73304-511 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack, | Amphenol Communications Solutions | 73304-111LF vs 73304-511 |
73304-321LF | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack, ROHS COMPLIANT | Amphenol Communications Solutions | 73304-111LF vs 73304-321LF |
73304-511 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack | Amphenol FCi | 73304-111LF vs 73304-511 |
73304-311LF | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack, ROHS COMPLIANT | Amphenol FCi | 73304-111LF vs 73304-311LF |
73304-321 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack | Amphenol FCi | 73304-111LF vs 73304-321 |
73304-521LF | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack, ROHS COMPLIANT | Amphenol Communications Solutions | 73304-111LF vs 73304-521LF |
73304-311 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack | Amphenol FCi | 73304-111LF vs 73304-311 |
73304-511LF | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack, ROHS COMPLIANT | Amphenol Communications Solutions | 73304-111LF vs 73304-511LF |