Part Details for 73304-321 by Amphenol Communications Solutions
Overview of 73304-321 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 73304-321
73304-321 CAD Models
73304-321 Part Data Attributes
|
73304-321
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
73304-321
Amphenol Communications Solutions
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.551 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for 73304-321
This table gives cross-reference parts and alternative options found for 73304-321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73304-321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73304-531LF | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Jack | Amphenol FCi | 73304-321 vs 73304-531LF |
73304-521 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack, | Amphenol Communications Solutions | 73304-321 vs 73304-521 |
73304-121LF | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack, ROHS COMPLIANT | Amphenol Communications Solutions | 73304-321 vs 73304-121LF |
73304-321 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack | Amphenol FCi | 73304-321 vs 73304-321 |
73304-331LF | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Jack | Amphenol FCi | 73304-321 vs 73304-331LF |
73304-111 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack | Amphenol FCi | 73304-321 vs 73304-111 |
73304-121 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack | Amphenol FCi | 73304-321 vs 73304-121 |
73304-121LF | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack, ROHS COMPLIANT | Amphenol FCi | 73304-321 vs 73304-121LF |
73304-321LF | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack, ROHS COMPLIANT | Amphenol Communications Solutions | 73304-321 vs 73304-321LF |
73304-331 | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Jack | Amphenol FCi | 73304-321 vs 73304-331 |