Part Details for 7334L2632F01LF by Amphenol FCi
Overview of 7334L2632F01LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 7334L2632F01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73474530
|
RS | 7334L2632F01LF-SMARTCARD CNR L26 LEADFR | Amphenol FCI (Amphenol CS) 7334L2632F01LF Min Qty: 700 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 | RFQ |
DISTI #
BRG7334L2632F01LF
|
Heilind Electronics | 7334L2632F01LF-SMARTCARD CNR L | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG7334L2632F01LF
|
Interstate Connecting Components | 7334L2632F01LF-SMARTCARD CNR L | 0 |
|
Buy Now |
Part Details for 7334L2632F01LF
7334L2632F01LF CAD Models
7334L2632F01LF Part Data Attributes:
|
7334L2632F01LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
7334L2632F01LF
Amphenol FCi
PCB Connector, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |
Alternate Parts for 7334L2632F01LF
This table gives cross-reference parts and alternative options found for 7334L2632F01LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7334L2632F01LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7334L2632F01 | PCB Connector | Amphenol FCi | 7334L2632F01LF vs 7334L2632F01 |