Part Details for 73358-1300 by Molex
Overview of 73358-1300 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73358-1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-73358-1300
|
Mouser Electronics | RF Connectors / Coaxial Connectors VITA 67.2 8 PORT MOD MID-PLANE,SMPM PLG | 0 |
|
$473.8700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$545.0600 / $652.0700 | Buy Now |
DISTI #
60630697
|
Verical | Conn SMPM 0Hz to 26.5GHz 50Ohm ST Panel Mount PL VITA 67 Tray Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$546.3200 / $592.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 Partner Stock |
|
$545.0600 / $652.0700 | Buy Now |
DISTI #
10195989
|
TestEquity LLC | Molex 73358-1300 VITA 67.2 SMPM 8-Port Midplane Plug, Aluminum | 4 |
|
$632.3200 | Buy Now |