Part Details for 73366-6160 by Molex
Overview of 73366-6160 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 73366-6160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5202
|
Newark | Rf Mcx Connector, 1 Contact(S), Board Mount, Solder Terminal, Locking, Jack |Molex 73366-6160 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1399 Partner Stock |
|
$1.8000 / $2.2900 | Buy Now |
DISTI #
Molex 73366-6160
|
PEI Genesis | RF MCX Conn 1 Cont Board MT | 1399 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
1399 Partner Stock |
|
$1.8000 / $2.2900 | Buy Now |
DISTI #
10196000
|
TestEquity LLC | Molex 73366-6160 RF Mcx Connector 1 Contact(S) | 1399 |
|
$1.6100 | Buy Now |
Part Details for 73366-6160
73366-6160 CAD Models
73366-6160 Part Data Attributes
|
73366-6160
Molex
Buy Now
Datasheet
|
Compare Parts:
73366-6160
Molex
RF MCX Connector, 1 Contact(s), Board Mount, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 0.236 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.09 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |