Part Details for 73386-0223 by Molex
Overview of 73386-0223 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73386-0223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2797
|
Newark | Rf/Coaxial Adaptor, Inter Series Coaxial, Straight Adapter, Smb, Plug, Sma, Receptacle Rohs Compliant: Yes |Molex 73386-0223 (Alternate Part Number: 822348021543 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$17.2500 / $20.7300 | Buy Now |
DISTI #
0733860224
|
Avnet Americas | Conn SMB-SMA Adapter F/PL 50Ohm ST Bag - Bulk (Alt: 0733860224) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2314 / $8.7703 | Buy Now |
DISTI #
538-73386-0223
|
Mouser Electronics | RF Adapters - Between Series SMA J/SMB P ADAPTER SMA J/SMB P ADAPTER RoHS: Compliant | 1104 |
|
$15.3500 / $20.0400 | Buy Now |
|
Onlinecomponents.com | Conn SMB-SMA Adapter 50Ohm ST F/PL Gold Tray RoHS: Compliant |
297 Partner Stock |
|
$10.0400 / $16.4300 | Buy Now |
DISTI #
0733860224
|
Avnet Americas | Conn SMB-SMA Adapter F/PL 50Ohm ST Bag - Bulk (Alt: 0733860224) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2314 / $8.7703 | Buy Now |
DISTI #
0733860224
|
Avnet Americas | Conn SMB-SMA Adapter F/PL 50Ohm ST Bag - Bulk (Alt: 0733860224) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2314 / $8.7703 | Buy Now |
DISTI #
1909187
|
element14 Asia-Pacific | RF ADAPTER, SMB PLUG-SMA JACK, 50R RoHS: Compliant Min Qty: 1 Container: Each | 155 |
|
$13.7021 / $14.3099 | Buy Now |
DISTI #
1909187
|
Farnell | RF ADAPTER, SMB PLUG-SMA JACK, 50R RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 155 |
|
$13.6213 / $24.3211 | Buy Now |
DISTI #
4239294
|
Farnell | RoHS: Compliant Min Qty: 6 Container: Each | 0 |
|
$25.1077 | Buy Now |
|
Master Electronics | Conn SMB-SMA Adapter 50Ohm ST F/PL Gold Tray RoHS: Compliant |
297 Partner Stock |
|
$10.0400 / $16.4300 | Buy Now |
Part Details for 73386-0223
73386-0223 CAD Models
73386-0223 Part Data Attributes
|
73386-0223
Molex
Buy Now
Datasheet
|
Compare Parts:
73386-0223
Molex
RF SMB/SSMB Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Adapter Style | SMB-SMA | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | SNAP-THREADED | |
Filter Feature | NO | |
Insulator Material | TEFLON | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BERYLLIUM COPPER |