Part Details for 73386-0263 by Molex
Overview of 73386-0263 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73386-0263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK9394
|
Newark | Tnc J To Bnc P Adapter 50 Ohm |Molex 73386-0263 Min Qty: 336 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6700 / $25.0200 | Buy Now |
DISTI #
0733860263
|
Avnet Americas | TNC J TO BNC P ADAPTER 50 OHM - Bulk (Alt: 0733860263) Min Qty: 336 Package Multiple: 168 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7020 / $17.0825 | Buy Now |
DISTI #
538-73386-0263
|
Mouser Electronics | RF Adapters - Between Series TNC J TO BNC P ADAPTER 50 OHM | 0 |
|
$13.3600 / $13.7600 | Order Now |
|
Onlinecomponents.com | Conn BNC-UHF Adapter PL/RCP 50Ohm ST RoHS: Compliant | 0 |
|
$15.1900 / $16.8300 | Buy Now |
DISTI #
0733860263
|
Avnet Americas | TNC J TO BNC P ADAPTER 50 OHM - Bulk (Alt: 0733860263) Min Qty: 336 Package Multiple: 168 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7020 / $17.0825 | Buy Now |
DISTI #
0733860263
|
Avnet Americas | TNC J TO BNC P ADAPTER 50 OHM - Bulk (Alt: 0733860263) Min Qty: 336 Package Multiple: 168 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7020 / $17.0825 | Buy Now |
Part Details for 73386-0263
73386-0263 CAD Models
73386-0263 Part Data Attributes
|
73386-0263
Molex
Buy Now
Datasheet
|
Compare Parts:
73386-0263
Molex
RF Connector Adapter, TNC-BNC, Female-Male, Jack-plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Adapter Style | TNC-BNC | |
Body/Shell Style | JACK-PLUG | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |