Part Details for 73386-0302 by Molex
Overview of 73386-0302 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0302CS-10NXJBU | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | |
0302CS-12NXJLU | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, ROHS COMPLIANT | |
0302CS-16NXJBU | Coilcraft Inc | General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT |
Price & Stock for 73386-0302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM7541
|
Newark | 50 Ohm Mmcx Plug To Sma Plug Adapter |Molex 73386-0302 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4200 / $8.9600 | Buy Now |
DISTI #
78AC1767
|
Newark | 50 Ohm Mmcx Plug To Sma Plug Adapter/Molex |Molex 73386-0302 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0100 / $8.4900 | Buy Now |
DISTI #
0733860302
|
Avnet Americas | 50 OHM MMCX PLUG TO SMA PLUG ADAPTER - Bulk (Alt: 0733860302) Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6110 / $8.4189 | Buy Now |
DISTI #
538-73386-0302
|
Mouser Electronics | RF Adapters - Between Series SMA PLUG TO MMCX PLUG RoHS: Compliant | 235 |
|
$5.9600 / $7.3200 | Buy Now |
|
Onlinecomponents.com | RF Adapter SMA Plug to MMCX Plug - 50 Ohms - One Piece Per Bag. RoHS: Compliant | 0 |
|
$3.0100 / $5.3800 | Buy Now |