73387-0022
Molex
Description: RF 2.4MM Connector,

Overview of 73387-0022 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
5962-88650022A Analog Devices 8 BIT ADC WITH T/H IC
UPD780022ASGB-XXX-8ET Renesas Electronics Corporation 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, /
UPD780022AGC-XXX-8BS-A Renesas Electronics Corporation 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, /

Price & Stock for 73387-0022 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 81AK9421
Newark 2.4Mm Jack Receptacle2 Hole Flange Mnt |Molex 73387-0022 (Alternate Part Number: 884982623293 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $57.7900
  • 100 $55.8900
  • 250 $54.0000
$54.0000 / $57.7900 Buy Now
DISTI # 44AJ9142
Newark Connectors 2.4Mm Jack Recept Pcb W/O Screws |Molex 73387-0022 (Alternate Part Number: 884982623293 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $60.6500
  • 5 $55.2400
  • 10 $49.8300
  • 25 $47.2400
  • 50 $46.5500
  • 100 $45.7800
$45.7800 / $60.6500 Buy Now
DISTI # 538-73387-0022
Mouser Electronics RF Connectors / Coaxial Connectors 2.4mm Jack Recept PCB W/O Screws RoHS: Compliant 21
  • 1 $57.1500
  • 10 $47.9800
  • 25 $44.6600
  • 50 $42.4900
  • 100 $40.5800
$40.5800 / $57.1500 Buy Now
DISTI # 74981368
RS Precision Test Connector, 2.4mm Jack Receptacle, 2 Hole Flange, no screws, 50GH | Molex Incorporated 73387-0022 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 2 $57.9100
$57.9100 RFQ
Onlinecomponents.com Precision Test Connector, 2.4mm Jack Receptacle, Two hole flange mount without screws RoHS: Compliant 0
  • 2 $46.7800
  • 20 $44.1800
  • 40 $41.8600
  • 80 $39.7700
  • 100 $31.8100
  • 250 $27.6600
  • 1,000 $25.1400
$25.1400 / $46.7800 Buy Now
Quest Components   16
  • 1 $67.4260
  • 9 $60.6834
  • 17 $57.3121
$57.3121 / $67.4260 Buy Now
DISTI # 73387-0022
TTI RF Connectors / Coaxial Connectors 2.4mm Jack Recept PCB W/O Screws RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray Americas - 0
Buy Now
DISTI # 10196026
TestEquity LLC Molex 73387-0022 50 Ohms, Precision Test Connector, 2.4mm Jack Receptacle, 2 Hole Flange Mount, without Screws 0
  • 1 $52.5100
$52.5100 Buy Now

CAD Models for 73387-0022 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 73387-0022 by Molex

73387-0022
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
not_compliant
Samacsys Manufacturer
Molex
Body Breadth
0.223 inch
Body Depth
0.362 inch
Body/Shell Style
JACK
Characteristic Impedance
50 Ω
Connector Type
RF 2.4MM CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
Insulator Material
POLYTETRAFLUOROETHYLENE
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
Operating Frequency-Max
50 GHz
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
YES
Shell Material
STAINLESS STEEL
Termination Type
SURFACE MOUNT
Total Number of Contacts
1
Want to compare parts?
  1. 73387-0022
    Molex
    RF 2.4MM Connector,
    VS

Related Parts for 73387-0022

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 73387-0022 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 73387-0022 by Molex

Select Manufacturer
Which Manufacturer of 73387-0022 would you like to use for your alert(s)?
  • Please alert me when 73387-0022 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 73387-0022 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 73387-0022 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 73387-0022 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 73387-0022.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 73387-0022 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: