Part Details for 7339-150-D002 by TE Connectivity
Overview of 7339-150-D002 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINTOHD-002 | Amphenol Cables on Demand | Amphenol CS-SASMINTOHD-002 2m (6.6') External 4x Mini-SAS to HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS 26-pin (SFF-8088) Passive Copper Cable [28 AWG] - 6G SAS 2.1 / iPass+™ HD | |
73398-102ALF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, Duplex, 2 Positions, 2.54 mm (0.100in) Pitch. | |
73398-813ALF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, Duplex, 13 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 7339-150-D002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7339-150-D002
|
TTI | 7339-150/K,2X,SM FIBER 001E31- Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |