Part Details for 7339-D-440-B-12 by RAF Electronic Hardware
Overview of 7339-D-440-B-12 by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5440/BDA | Rochester Electronics LLC | BUFFER/DRIVER; NAND; DUAL 4-INPUT | |
73398-102ALF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, Duplex, 2 Positions, 2.54 mm (0.100in) Pitch. | |
73398-813ALF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, Duplex, 13 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 7339-D-440-B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAF7339-D-440-B-12
|
DB Roberts | 0 |
|
RFQ |