-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0733910083
|
Avnet Americas | Conn SMA F 50Ohm Solder RA Thru-Hole Gold - Trays (Alt: 0733910083) RoHS: Compliant Min Qty: 3520 Package Multiple: 3520 Lead time: 9 Weeks, 0 Days Container: Tray | 3449 |
|
$2.6774 | Buy Now |
DISTI #
538-73391-0083
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA RA JACK, PCB RoHS: Compliant | 8523 |
|
$3.9300 / $5.6600 | Buy Now |
|
Onlinecomponents.com | Conn SMA 50Ohm Solder RA Thru-Hole F Gold Tray RoHS: Compliant | 0 |
|
$3.2600 / $4.3200 | Buy Now |
DISTI #
73391-0083
|
TTI | RF Connectors / Coaxial Connectors SMA RA JACK, PCB pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Tray |
Americas - 4000 In Stock |
|
$3.9700 / $4.2500 | Buy Now |
DISTI #
0733910083
|
Avnet Americas | Conn SMA F 50Ohm Solder RA Thru-Hole Gold - Trays (Alt: 0733910083) RoHS: Compliant Min Qty: 3520 Package Multiple: 3520 Lead time: 9 Weeks, 0 Days Container: Tray | 3449 |
|
$2.6774 | Buy Now |
DISTI #
0733910083
|
Avnet Americas | Conn SMA F 50Ohm Solder RA Thru-Hole Gold - Trays (Alt: 0733910083) RoHS: Compliant Min Qty: 3520 Package Multiple: 3520 Lead time: 9 Weeks, 0 Days Container: Tray | 3449 |
|
$2.6774 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73391-0083
Molex
Buy Now
Datasheet
|
Compare Parts:
73391-0083
Molex
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.396 inch | |
Body Depth | 0.583 inch | |
Body Length | 0.25 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Termination | GOLD NICKEL | |
Contact Gender | FEMALE | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insertion Force-Max | 8.896 N | |
Insertion Loss | 0.05 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.135 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.1 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 73391-0083. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73391-0083, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73391-0082 | RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack, | Molex | 73391-0083 vs 73391-0082 |