Part Details for 734-120 by WAGO Innovative Connections
Overview of 734-120 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 734-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-734-120-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 100% PR Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$15.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$14.3300 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 20-pole - 100% protected against mismating - 1,50 mm² - light gray RoHS: Compliant |
72 Partner Stock |
|
$18.4500 / $25.1000 | Buy Now |
DISTI #
66462295
|
Verical | Conn PC Terminal Block F 20 POS 3.5mm Spring Clamp ST Cable Mount 10A Box RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 72 |
|
$10.3100 | Buy Now |
|
Master Electronics | 1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 20-pole - 100% protected against mismating - 1,50 mm² - light gray RoHS: Compliant |
72 Partner Stock |
|
$18.4500 / $25.1000 | Buy Now |