Part Details for 73403-5094 by Molex
Overview of 73403-5094 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69173-403HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 3 Positions, 2.54 mm Pitch, Vertical, 7.49 mm (0.295 in.) Mating, 3.42 mm (0.135 in.) Tail | |
10143473-4031000LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Right Angle, Plug, 2HP+18S+2HP | |
UPD46185094BF1-E33-EQ1-A | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray |
Price & Stock for 73403-5094
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
720 Partner Stock |
|
$1.4200 / $2.3800 | Buy Now |
DISTI #
734035094-MOL
|
TME | 73403-5094 Min Qty: 23 | 720 |
|
$1.6083 / $1.8720 | Buy Now |
DISTI #
C1S549804363208
|
Chip1Stop | Coaxial connector | 720 |
|
$1.6300 / $1.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
720 Partner Stock |
|
$1.4200 / $2.3800 | Buy Now |