There are no models available for this part yet.
Overview of 73404-1630 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1630IN8#PBF | Analog Devices | 30MHz, 10V/µs, 2x R2R In & Out | |
LT1630HS8#PBF | Analog Devices | 30MHz, 10V/µs, 2x R2R In & Out | |
LT1630CS8#TRPBF | Analog Devices | 30MHz, 10V/µs, 2x R2R In & Out |
Price & Stock for 73404-1630 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK0870
|
Newark | Smb Jack Str Pcb 50 Ohm |Molex 73404-1630 RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 | Buy Now | |
DISTI #
78AC1806
|
Newark | Rf Connectors/Coaxial Connectors |Molex 73404-1630 RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
0734041630
|
Avnet Americas | Conn SMB F 50Ohm Solder ST Thru-Hole Gold (Alt: 0734041630) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.5347 / $1.9453 | Buy Now | |
DISTI #
538-73404-1630
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB JACK, STR, PCB, 50 OHM RoHS: Compliant | 0 |
|
$1.5100 | Order Now | |
DISTI #
71465302
|
RS | SMB JACK STR PCB 50 OHM | Molex Incorporated 73404-1630 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4400 / $1.5600 | RFQ | |
Onlinecomponents.com | Conn SMP RCP 50Ohm Solder ST Thru-Hole Gold Tray RoHS: Compliant | 0 |
|
$1.3400 / $2.2400 | Buy Now |