Part Details for 73406-6690 by Molex
Overview of 73406-6690 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 73406-6690
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1047
|
Newark | Smp P Ld Vert Pcb Th Grnd Smt Signal |Molex 73406-6690 Min Qty: 3750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3100 / $5.4800 | Buy Now |
DISTI #
0734066690
|
Avnet Americas | SMP P LD VERT PCB TH GRND SMT SIGNAL (Alt: 0734066690) Min Qty: 3750 Package Multiple: 750 | 0 |
|
RFQ | |
DISTI #
538-73406-6690
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$2.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0200 / $3.3500 | Buy Now |
Part Details for 73406-6690
73406-6690 CAD Models
73406-6690 Part Data Attributes
|
73406-6690
Molex
Buy Now
Datasheet
|
Compare Parts:
73406-6690
Molex
RF Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 0.236 inch | |
Body Depth | 0.161 inch | |
Body Diameter | 0.236 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYETHERETHERKETONE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SOLDER AND SURFACE MOUNT | |
Total Number of Contacts | 1 |