Datasheets
73412-0110 by: Molex

RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Receptacle,

Part Details for 73412-0110 by Molex

Overview of 73412-0110 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 73412-0110

Part # Distributor Description Stock Price Buy
DISTI # 67X4922
Newark Rf/Coaxial Connector, Rf Coaxial, Straight Jack, Surface Mount Vertical, 50 Ohm, Brass Rohs Compliant: Yes |Molex 73412-0110 (Alternate Part Number: 822348277643 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 10000
  • 5,000 $0.5400
  • 10,000 $0.5230
$0.5230 / $0.5400 Buy Now
DISTI # 35M2151
Newark Rf Coax Conn, Mcrf, Jack, 50 Ohm, Pcb, Connector Type:Mcrf Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Surface Mount Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:6Ghz Rohs Compliant: Yes |Molex 73412-0110 (Alternate Part Number: 822348277643 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 24490
  • 1 $0.8910
  • 10 $0.6780
  • 25 $0.6550
  • 50 $0.6330
  • 100 $0.6120
$0.6120 / $0.8910 Buy Now
DISTI # 44AJ9180
Newark Microcoaxial Connector Recept Vertical |Molex 73412-0110 (Alternate Part Number: 822348277643 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.4880
$0.4880 Buy Now
DISTI # 0734120110
Avnet Americas Conn Micro Coaxial RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Embossed T/R - Tape and Reel (Alt: 0734120110) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.5288
$0.5288 Buy Now
DISTI # 35M2151
Avnet Americas Conn Micro Coaxial RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Embossed T/R - Product that comes on tape, but is not reeled (Alt: 35M2151) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack 1622 Partner Stock
  • 1 $0.8280
  • 10 $0.6870
  • 25 $0.6490
  • 50 $0.6120
  • 100 $0.5730
$0.5730 / $0.8280 Buy Now
DISTI # 538-73412-0110
Mouser Electronics RF Cable Assemblies MCX V PCB JACK SMT 1.25MM MNT HGT RoHS: Compliant 154866
  • 1 $0.7900
  • 10 $0.6280
  • 100 $0.5460
  • 500 $0.4910
  • 1,000 $0.3960
  • 5,000 $0.3790
  • 10,000 $0.3550
$0.3550 / $0.7900 Buy Now
Onlinecomponents.com Conn Micro Coaxial RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold T/R RoHS: Compliant 0
  • 5,000 $0.3950
  • 20,000 $0.3700
$0.3700 / $0.3950 Buy Now
Quest Components BOARD TERMINATED, MALE, RF CONNECTOR, SURFACE MOUNT, RECEPTACLE 3700
  • 1 $1.1000
  • 365 $0.4400
  • 1,819 $0.3850
$0.3850 / $1.1000 Buy Now
DISTI # 73412-0110
TTI RF Cable Assemblies MCX V PCB JACK SMT 1.25MM MNT HGT RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 50000
In Stock
  • 5,000 $0.3550
$0.3550 Buy Now
DISTI # 0734120110
Avnet Americas Conn Micro Coaxial RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Embossed T/R - Tape and Reel (Alt: 0734120110) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.5288
$0.5288 Buy Now
DISTI # 35M2151
Avnet Americas Conn Micro Coaxial RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Embossed T/R - Product that comes on tape, but is not reeled (Alt: 35M2151) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack 1622 Partner Stock
  • 1 $0.8280
  • 10 $0.6870
  • 25 $0.6490
  • 50 $0.6120
  • 100 $0.5730
$0.5730 / $0.8280 Buy Now
DISTI # SMC-73412-0110
Sensible Micro Corporation XCON U.FL (MCRF) Male vert RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape 45
RFQ
DISTI # 0734120110
Avnet Asia Conn Micro Coaxial RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Embossed T/R (Alt: 0734120110) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 8 Weeks, 0 Days 0
RFQ
DISTI # 2426386
element14 Asia-Pacific RF COAX CONN, MCX, JACK, 50 OHM, PCB RoHS: Compliant Min Qty: 5000 Container: Reel 10000
  • 5,000 $0.4960
$0.4960 Buy Now
DISTI # 1340200
element14 Asia-Pacific RF COAX CONN, MCX, JACK, 50 OHM, PCB RoHS: Compliant Min Qty: 1 Container: Cut Tape 30095
  • 1 $0.4111
$0.4111 Buy Now
DISTI # 2426386
Farnell RF COAX CONN, MCX, JACK, 50 OHM, PCB RoHS: Compliant Min Qty: 5000 Lead time: 7 Weeks, 3 Days Container: Reel 10000
  • 5,000 $0.7634
  • 25,000 $0.6686
  • 50,000 $0.5539
  • 100,000 $0.4965
$0.4965 / $0.7634 Buy Now
DISTI # 1340200
Farnell RF COAX CONN, MCX, JACK, 50 OHM, PCB RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape 22868
  • 1 $0.8470
  • 125 $0.8308
  • 375 $0.8121
  • 1,000 $0.7959
  • 2,500 $0.7784
$0.7784 / $0.8470 Buy Now

Part Details for 73412-0110

73412-0110 CAD Models

73412-0110 Part Data Attributes:

73412-0110 Molex
Buy Now Datasheet
Compare Parts:
73412-0110 Molex RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Receptacle,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MOLEX LLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.10
Factory Lead Time 16 Weeks, 3 Days
Samacsys Manufacturer Molex
Additional Feature VSWR MAX AT 6 GHZ
Body Breadth 0.102 inch
Body Depth 0.051 inch
Body Length 0.102 inch
Body/Shell Style RECEPTACLE
Characteristic Impedance 50 Ω
Connector Type RF CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material BRASS
Contact Resistance 25 mΩ
Contact Style COAX
Coupling Type SNAP
DIN Conformance NO
Dielectric Withstanding Voltage 90VAC V
Durability 30 Cycles
Filter Feature NO
IEC Conformance NO
Insulation Resistance 100000000 Ω
Insulator Color IVORY
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number of Ports 1
Operating Frequency-Max 6 GHz
Operating Temperature-Max 90 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Panel Mount NO
Reference Standard UL
Termination Type SURFACE MOUNT
Total Number of Contacts 1
VSWR 1.3

73412-0110 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 73412-0110 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 73412-0110 by Molex

  • Please alert me when 73412-0110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 73412-0110 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 73412-0110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 73412-0110 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 73412-0110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 73412-0110 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: