-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MCX/MMCX Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
MSS7341-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-333MXD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, SMD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T5270
|
Newark | Rf/Coaxial Connector, Ssmcx Coaxial, Straight Jack, Surface Mount Vertical, 50 Ohm Rohs Compliant: Yes |Molex 73413-0040 (Alternate Part Number: 822350007351 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6698 |
|
$2.4600 / $3.5200 | Buy Now |
DISTI #
32M0800
|
Newark | Rf/Coaxial, Ssmcx Jack, Straight, 50 Ohm, Smd, Connector Type:Ssmcx Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Surface Mount Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Molex 73413-0040 (Alternate Part Number: 822350007351 RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 | Buy Now |
DISTI #
538-73413-0040
|
Mouser Electronics | RF Connectors / Coaxial Connectors SSMCX VERT JACK SMT TYPE 50 OHM RoHS: Compliant | 5029 |
|
$1.6400 / $2.4400 | Buy Now |
|
Onlinecomponents.com | Conn SSMCX F 50Ohm Solder ST SMD Gold Tray RoHS: Compliant | 0 |
|
$1.1000 / $1.4800 | Buy Now |
|
Bristol Electronics | 542 |
|
RFQ | ||
DISTI #
73413-0040
|
TTI | RF Connectors / Coaxial Connectors SSMCX VERT JACK SMT TYPE 50 OHM pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 776 In Stock |
|
$1.5600 / $2.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73413-0040
Molex
Buy Now
Datasheet
|
Compare Parts:
73413-0040
Molex
RF MCX/MMCX Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD NICKEL | |
Contact Material | BERYLLIUM COPPER |