-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MMCX Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-563MLD | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-563 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS7341-563ML | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R6584
|
Newark | Mmcx Jack Reverse |Molex 73415-1551 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 | Buy Now |
DISTI #
538-73415-1551
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX PLUG PCB LAUNCH CX PLUG PCB LAUNCHER RoHS: Compliant | 0 |
|
$3.0300 | Order Now |
|
Onlinecomponents.com | 50 Ohms MMCX, Reverse Polarized Edge Mount PCB Jack Receptacle RoHS: Compliant | 0 |
|
$1.7200 / $1.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73415-1551
Molex
Buy Now
Datasheet
|
Compare Parts:
73415-1551
Molex
RF MMCX Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |