-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9205
|
Newark | Mmcx Jack.vertical Pcb/Smt/Molex |Molex 73415-2062 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 | Buy Now |
|
Onlinecomponents.com | Conn MMCX 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold T/R RoHS: Compliant |
1600 Partner Stock |
|
$1.1700 / $1.3800 | Buy Now |
DISTI #
Molex 73415-2062
|
PEI Genesis | RF MMCX Conn 1 Cont Board MT | 1600 |
|
Buy Now | |
|
Master Electronics | Conn MMCX 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold T/R RoHS: Compliant |
1600 Partner Stock |
|
$1.1700 / $1.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73415-2062
Molex
Buy Now
Datasheet
|
Compare Parts:
73415-2062
Molex
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.136 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.136 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 500 Cycles | |
Insertion Force-Max | 15.1232 N | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.25 | |
Withdrawl Force-Min | 5.96032 N |
This table gives cross-reference parts and alternative options found for 73415-2062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73415-2062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73415-2060 | RF MMCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack, | Molex | 73415-2062 vs 73415-2060 |