-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MMCX Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Plug, LOW HALOGEN AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1839
|
Newark | Connectors Mmcx Plug Pcb Receptacle |Molex 73415-2121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3003 |
|
$3.9400 / $5.7200 | Buy Now |
DISTI #
07AH5327
|
Newark | Rf Coax Conn, Mmcx, Plug, 50 Ohm, Pcb, Connector Type:Mmcx Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Contact Plating:Gold Rohs Compliant: Yes |Molex 73415-2121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 / $5.0500 | Buy Now |
DISTI #
81AK9532
|
Newark | Mmcx Plug Pcb Receptacle |Molex 73415-2121 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $4.5800 | Buy Now |
DISTI #
538-73415-2121
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX PLUG PCB RECEPTACLE RoHS: Compliant | 1146 |
|
$2.9100 / $5.3900 | Buy Now |
DISTI #
71465344
|
RS | MMCX PLUG PCB RECEPTACLE | Molex Incorporated 73415-2121 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8600 / $4.0800 | RFQ |
|
Onlinecomponents.com | Conn MMCX PL 50Ohm Solder ST Thru-Hole Gold Bag RoHS: Compliant |
503 Partner Stock |
|
$1.8300 / $2.7200 | Buy Now |
|
Bristol Electronics | 754 |
|
RFQ | ||
|
Quest Components | BOARD TERMINATED, MALE, MMCX CONNECTOR, SOLDER, PLUG | 7 |
|
$2.0600 / $3.0900 | Buy Now |
|
Quest Components | BOARD TERMINATED, MALE, MMCX CONNECTOR, SOLDER, PLUG | 7 |
|
$2.0600 / $3.0900 | Buy Now |
|
Quest Components | BOARD TERMINATED, MALE, MMCX CONNECTOR, SOLDER, PLUG | 104 |
|
$3.7472 / $6.0765 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73415-2121
Molex
Buy Now
Datasheet
|
Compare Parts:
73415-2121
Molex
RF MMCX Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Plug, LOW HALOGEN AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.136 inch | |
Body Depth | 0.186 inch | |
Body Length | 0.136 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.115 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |