-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-73415-3032
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP RA Jack RG-405 .086mm Cbl 50Ohms RoHS: Compliant | 400 |
|
$11.7200 / $17.9800 | Buy Now |
DISTI #
1340187
|
element14 Asia-Pacific | RF COAX CONN, SMP, JACK, 50 OHM, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.5262 / $12.3617 | Buy Now |
DISTI #
1340187
|
Farnell | RF COAX CONN, SMP, JACK, 50 OHM, CABLE RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$1.9468 / $3.1323 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73415-3032
Molex
Buy Now
Datasheet
|
Compare Parts:
73415-3032
Molex
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | INSERTION LOSS MAX AT: 1 GHZ, VSWR MAX AT: 18 GHZ | |
Body Depth | 0.26 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.2 A | |
Shell Finish | GOLD/NICKEL | |
Shell Material | BERYLLIUM COPPER | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |