-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MCX Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R6609
|
Newark | Mcx Jack Pcb/Smt Tape & Reel 50 Ohm |Molex 73415-4500 Min Qty: 3750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 / $1.1600 | Buy Now |
DISTI #
538-73415-4500
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX JACK PCB/SMT 50 OHM TAPE & REEL RoHS: Compliant | 3444 |
|
$1.1200 / $2.2700 | Buy Now |
|
Onlinecomponents.com | 50 Ohms MCX Jack, SMT RoHS: Compliant | 0 |
|
$1.1500 / $1.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73415-4500
Molex
Buy Now
Datasheet
|
Compare Parts:
73415-4500
Molex
RF MCX Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 73415-4500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73415-4500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
451-061-0042HP1/2 | RF MCX Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking, Jack | Winchester Interconnect | 73415-4500 vs 451-061-0042HP1/2 |