Part Details for 73415-5190 by Molex
Overview of 73415-5190 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51907-006LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P Right Angle Header. | |
51907-001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 2P Right Angle Header. | |
51907-004LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 4P 24S 6P Right Angle Header. |
Price & Stock for 73415-5190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1859
|
Newark | Connectors Ra Mcx Plug Rg179 Die Cast Rohs Compliant: Yes |Molex 73415-5190 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4082 |
|
$5.9000 / $7.4500 | Buy Now |
DISTI #
81AK9566
|
Newark | Mcx Plug R/A Rg179 Die Cast Rohs Compliant: Yes |Molex 73415-5190 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0300 / $5.1200 | Buy Now |
DISTI #
538-73415-5190
|
Mouser Electronics | RF Connectors / Coaxial Connectors RA MCX PLUG RG179 DIE CAST RoHS: Compliant | 2347 |
|
$3.4200 / $4.9400 | Buy Now |
|
Onlinecomponents.com | Conn MCX PL 75Ohm RA Cable Mount Gold Bag RoHS: Compliant |
4082 Partner Stock |
|
$2.0400 / $3.0500 | Buy Now |
DISTI #
734155190-MOL
|
TME | Connector: MCX Min Qty: 13 | 4082 |
|
$2.6475 / $3.4595 | Buy Now |
|
Master Electronics | Conn MCX PL 75Ohm RA Cable Mount Gold Bag RoHS: Compliant |
4082 Partner Stock |
|
$2.0400 / $3.0500 | Buy Now |
DISTI #
10196208
|
TestEquity LLC | Molex 73415-5190 75 Ohms, MCX Plug, Right-Angle for RG-179 Cable | 4082 |
|
$4.0900 | Buy Now |
Part Details for 73415-5190
73415-5190 CAD Models
73415-5190 Part Data Attributes
|
73415-5190
Molex
Buy Now
Datasheet
|
Compare Parts:
73415-5190
Molex
RF MCX Connector, 1 Contact(s), Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Cable Types | RG-179 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold/Nickel (Au/Ni) | |
Contact Material | BRASS | |
Contact Style | COAX | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Total Number of Contacts | 1 |