Part Details for 73415-6030 by Molex
Overview of 73415-6030 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 73415-6030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1092
|
Newark | Smp Plug Straight Limited Detent T&r |Molex 73415-6030 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 / $4.1500 | Buy Now |
DISTI #
0734156030
|
Avnet Americas | SMP PLUG STRAIGHT LIMITED DETENT T&R (Alt: 0734156030) Min Qty: 3000 Package Multiple: 600 | 0 |
|
RFQ | |
DISTI #
538-73415-6030
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$2.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3000 / $2.5400 | Buy Now |
DISTI #
0734156030
|
Avnet Americas | SMP PLUG STRAIGHT LIMITED DETENT T&R (Alt: 0734156030) Min Qty: 3000 Package Multiple: 600 | 0 |
|
RFQ | |
DISTI #
0734156030
|
Avnet Americas | SMP PLUG STRAIGHT LIMITED DETENT T&R (Alt: 0734156030) Min Qty: 3000 Package Multiple: 600 | 0 |
|
RFQ |
Part Details for 73415-6030
73415-6030 CAD Models
73415-6030 Part Data Attributes
|
73415-6030
Molex
Buy Now
Datasheet
|
Compare Parts:
73415-6030
Molex
RF SMP Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 0.236 inch | |
Body Depth | 0.167 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.093 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |