Part Details for 73415-7180 by Molex
Overview of 73415-7180 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-563MLD | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-563 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS7341-563ML | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Price & Stock for 73415-7180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK0940
|
Newark | Smp Jack Straight .047 Cable |Molex 73415-7180 RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 | Buy Now |
DISTI #
734157180
|
Avnet Americas | SMP JACK STRAIGHT .047 CABLE - Bulk (Alt: 734157180) Min Qty: 3200 Package Multiple: 3200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0734157180
|
Avnet Americas | SMP JACK STRAIGHT .047 CABLE - Bulk (Alt: 0734157180) Min Qty: 3200 Package Multiple: 3200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-73415-7180
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP JACK STRAIGHT .047 CABLE | 0 |
|
$2.4600 | Order Now |