-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-390L | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-390L | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK8829
|
Newark | Smp-Max Plug Press In Recep Catcher Mitt |Molex 73420-0390 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 | Buy Now |
DISTI #
734200390
|
Avnet Americas | Connector SMP-MAX Plug 0Hz to 10GHz 50Ohm Press-Fit Straight Panel Mount Gold (Alt: 734200390) Min Qty: 1000 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
0734200390
|
Avnet Americas | Connector SMP-MAX Plug 0Hz to 10GHz 50Ohm Press-Fit Straight Panel Mount Gold (Alt: 0734200390) Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | 0 |
|
$2.9296 / $3.2263 | Buy Now |
DISTI #
538-73420-0390
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50 Ohms SMP-MAX Plug Straight Gold Plated Body Press-Fit Panel mnt Slide Type Catcher's Mitt RoHS: Compliant | 1000 |
|
$2.5000 / $4.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2100 / $2.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73420-0390
Molex
Buy Now
|
Compare Parts:
73420-0390
Molex
|
Samacsys Manufacturer | Molex |