Part Details for 73420-5080 by Molex
Overview of 73420-5080 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1250-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801MLC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT |
Price & Stock for 73420-5080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK9598
|
Newark | Smp-Max J Str Detent Pcb Th/ Emi Washer |Molex 73420-5080 RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6200 | Buy Now |
DISTI #
734205080
|
Avnet Americas | SMP-MAX J STR DETENT PCB TH/ EMI WASHER (Alt: 734205080) Min Qty: 1080 Package Multiple: 1080 | 0 |
|
RFQ | |
DISTI #
0734205080
|
Avnet Americas | SMP-MAX J STR DETENT PCB TH/ EMI WASHER - Bulk (Alt: 0734205080) Min Qty: 1080 Package Multiple: 1080 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2424 / $4.6720 | Buy Now |
DISTI #
538-73420-5080
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP-MAX J STR DETENT PCB TH/ EMI WASHER RoHS: Compliant | 0 |
|
$3.6000 / $3.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0200 / $5.6700 | Buy Now |
Part Details for 73420-5080
73420-5080 CAD Models
73420-5080 Part Data Attributes
|
73420-5080
Molex
Buy Now
Datasheet
|
Compare Parts:
73420-5080
Molex
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 0.236 inch | |
Body Depth | 0.353 inch | |
Body Diameter | 0.236 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |