Part Details for 7347050 (ALTERNATE: 7347050) by RS Pro
Overview of 7347050 (ALTERNATE: 7347050) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7347050 (ALTERNATE: 7347050)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70792068
|
RS | DPDT Toggle Switch On-On-On Panel Mount 5A 250VAC Silver Plated | RS PRO 7347050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 6 |
|
$2.2700 / $2.9800 | Buy Now |