Part Details for 7347328 (ALTERNATE: 7347328) by RS Pro
Overview of 7347328 (ALTERNATE: 7347328) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7347328 (ALTERNATE: 7347328)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70791562
|
RS | Panel Mount Slide Switch SPDT On-On 5 A@ 28 Vdc Top | RS PRO 7347328 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$1.9700 | Buy Now |