Part Details for 7347334 (ALTERNATE: 7347334) by RS Pro
Overview of 7347334 (ALTERNATE: 7347334) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7347334 (ALTERNATE: 7347334)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70791564
|
RS | PCB Slide Switch SPDT On-Off-On 5 A@ 28Vdc Top | RS PRO 7347334 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 |
|
$2.3100 | Buy Now |