Part Details for 7350-V-RC by Bourns Inc
Overview of 7350-V-RC by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 7350-V-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7350-V-RC-ND
|
DigiKey | CMC 500UH 1.5A 2LN TH Min Qty: 220 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8200 | Buy Now |
DISTI #
7350-V-RC
|
Avnet Americas | Choke, Common Mode, 500 uH, 1.5 A - Boxed Product (Development Kits) (Alt: 7350-V-RC) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$1.3250 / $1.5052 | Buy Now |
DISTI #
73195969
|
RS | Common Mode ChokeTray Packaging | Bourns 7350-V-RC RoHS: Compliant Min Qty: 220 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8400 / $2.1600 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 500uH 1kHz 1.5A 120mOhm DCR Thru-Hole RoHS: Compliant | 0 |
|
$1.3500 / $2.0900 | Buy Now |
DISTI #
7350-V-RC
|
TTI | Common Mode Chokes / Filters Common Mode Choke VERTICAL pbFree: Pb-Free Min Qty: 220 Package Multiple: 220 Container: Tray | Americas - 0 |
|
$1.3600 / $1.5600 | Buy Now |
DISTI #
7350-V-RC
|
Avnet Abacus | Choke, Common Mode, 500 uH, 1.5 A (Alt: 7350-V-RC) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Common Mode Chokes Dual 500uH 1kHz 1.5A 120mOhm DCR Thru-Hole RoHS: Compliant | 0 |
|
$1.3500 / $2.0900 | Buy Now |
Part Details for 7350-V-RC
7350-V-RC CAD Models
7350-V-RC Part Data Attributes
|
7350-V-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
7350-V-RC
Bourns Inc
Data Line Filter, 2 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Approvals | UL | |
DC Resistance-Max | 0.12 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 17 mm | |
Inductance | 500 µH | |
Length | 17 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1.5 A | |
Width | 11 mm |