Part Details for 7350DC by BEVCO Ergonomic Seating
Overview of 7350DC by BEVCO Ergonomic Seating
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7350DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC8572
|
Newark | Dura Heavy-Duty Iso 4 Cleanroom Black Polyurethane Chair, Non-Tilt, Polished Aluminum Base, 20" Adj. Flat Chrome Footring, Mushroom Glides, 18.5" - 26" Seat Height Adj., 350Lb Weight Capacity, 12Yr Warranty |Bevco 7350DC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$406.4800 / $499.2300 | Buy Now |