Part Details for 7350V by Bourns Inc
Overview of 7350V by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 7350V
7350V CAD Models
7350V Part Data Attributes
|
7350V
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
7350V
Bourns Inc
Data Line Filter, 2 Function(s), 1.5A,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.12 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 17 mm | |
Inductance | 500 µH | |
Length | 17 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1.5 A | |
Width | 11 mm |
Alternate Parts for 7350V
This table gives cross-reference parts and alternative options found for 7350V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7350V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7351-H | DATA LINE FILTER | JW Miller | 7350V vs 7351-H |
7351H | Data Line Filter, 2 Function(s), 1.2A, | Bourns Inc | 7350V vs 7351H |